
Highlights & Details
Manhattan 6-Port USB charging station six USB-A ports up to 2.4 A/5 V. Per port 50 W output power total black
- Six USB charging ports for tablets, smartphones and other mobile devices
- Each port supports up to 2.4 A/5 V.
- Smart IC technology for ideal charging speed
- Over-charge, over-voltage and over-heating protection
- Robust, compact and durable - ideal for the desk in the office, at home and more
Technical specifications
- Ports: 6 x USB-A charging port
- Output power : USB-A outputs: 5 V; max. 2.4 A; 50 W.
- Input power : Nominal voltage 100 – 240 V, frequency range 50 – 60 Hz (±1 Hz), current: ≤ 1 A at 100 V 60 Hz
- Output power : Nominal voltage: 5 V, current: 2.4 A max., nominal power: 50 Watt max., overshoot: ≤ 5%
- Protective measures: Short Circuit Protection (SCP) with Auto Recovery Mode, Overvoltage Protection (OVP) with Auto Recovery Mode, Overcurrent Protection (OCP) — Voltage limit: 150% (max), Over-temperature Protection (OTP)
- Ambient conditions: Operating temperature 0 – 30°C, storage temperature -20 – 65°C.
- Humidity (non-condensing) : 10 – 90%"
- Product type
USB charging station
50 W
- Inputs
Europlug
- Input voltage
100 V AC
240 V AC
- No. of outputs
6 x
- Outputs
6x USB-A
- Output voltage
5 V
- Output current (max.) - rounded
2.4 A
- Max. output current
2.4 A
- Max. output current per channel
2.4 A
- Type
102254
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Dim
(L x W x H) 155 x 125 x 76 mm
- Height
76 mm
- Length
155 mm
- Width
125 mm
- Weight
450 g
- Factory colour
Black
Transparent
- Used at
Indoors
- Depth
150 mm
- Screen size diagonal (inches)
1 inch
- Keyboard layout
German, QWERTZ
- Wireless charging
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2305139 Manhattan 102254 102254 USB charging station Indoors Max. output current 2.4 A 6 x 6x USB-A
User & Safety Instructions
User & Safety Instructions 2305139 Manhattan 102254 102254 USB charging station Indoors Max. output current 2.4 A 6 x 6x USB-A
Warranty Terms
Warranty Terms 2305139 Manhattan 102254 102254 USB charging station Indoors Max. output current 2.4 A 6 x 6x USB-A
Description
The Manhattan 6-Port USB charging station is the ideal charging station for USB devices. The USB-A ports can be used to charge smartphones, tablets, Bluetooth headphones, digital cameras, gaming controllers, e-readers and much more. Slim devices such as mobile phones of all formats can also be conveniently stored in the integrated compartments. Instead of many small chargers that block your sockets, you have a single, well-structured charging station. 2.4 A/5 V output current per port and smart IC charging technology quickly provide for full batteries. Over-charging, over-voltage and over-heating protection guarantee uncompromising device safety.
This text is machine translated.
Scope of delivery
- 6-port USB charging station
- 1 m power cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 57.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































