• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan 162296 USB hub 4 ports USB type A USB 3.0 5 GBit/s Black Manhattan USB-A 4-Port Hub, 4x USB-A Ports, 5 Gbps (U

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan USB 3.0 hub, 4 ports, power supply via USB

  • Provides 4 USB 3.0 ports for additional peripheralsSupports data transfer rates of up to 5 Gbit/s.Power supply via USB with surge protectionCompact format, ideal for desktop and mobile use

Technical specifications

  • Without a power supply.
Product type

USB hub

Cable specs

USB 3.0

Transfer rate (max.)

5 GBit/s

Port

4 ports

Interfaces (output)

USB type A

No. of outputs

4 x

Cable length

0 mm

Power supply (LOV)

via USB

Used at

External

Factory colour

Black

Width

55 mm

Height

45 mm

Depth

20 mm

Weight

100 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1375573 Manhattan 162296 USB hub 4 ports USB type A USB 3.0 5 GBit/s Black Manhattan USB-A 4-Port Hub, 4x USB-A Ports, 5 Gbps (U

User & Safety Instructions

User & Safety Instructions 1375573 Manhattan 162296 USB hub 4 ports USB type A USB 3.0 5 GBit/s Black Manhattan USB-A 4-Port Hub, 4x USB-A Ports, 5 Gbps (U

Description

Strong USB 3.0 performance in a Multiport-Hub
The Manhattan USB 3.0 Hub extends your PC or laptop to four USB 3.0 ports for peripheral and mobile devices with transfer rates of up to 5 Gbit/s. These are all ports is completely backward compatible with previous USB standards. With Plug & Play, hot-swap capability, Mac and Windows compatibility as well as a compact, robust plastic housing is this hub perfectly suitable for use at home or in the office.

This text is machine translated.

Features

  • Backward compatible with USB 2.0 and 1.1 devicesTransfer rates: 12 Mbit/s / 480 Mbit/s / 5 Gbit/s.4 x USB 3.0 standard A ports

Scope of delivery

  • USB 3.0 hub
  • User manual.

System requirements

  • Windows XP or later
  • Mac OS 9 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.44€ 19.24*

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)