• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan 181150 USB hub 2+2 ports USB C®, USB type A USB 3.0 5 GBit/s + USB C connector Black 4-Port USB 3.0 Type-C / T

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Manhattan 4-port USB 3.0 Type-C / Type-A Combo hub 2x2 USB-C-connector to two USB-C ports and two USB-A ports 5 Gb/s SuperSpeed USB (USB 3.2 Gen 1)

  • Angled design prevents mutual blocking of the cable and provides for easy access to all four ports
  • Ideal for desktop PCs, Ultrabooks™, laptops, Chromebooks™, MacBooks®, Surface® devices and more
  • Power supply via USB, no external power supply needed
  • Supports "Hot Swapping" (connection of the device in running operation)
  • Supports "Hot Swapping" (connection of the device in running operation)

Technical specifications

Product type

USB hub

Cable specs

USB 3.0

Transfer rate (max.)

5 GBit/s

Port

2+2 ports

Interfaces (output)

USB C®

USB type A

No. of outputs

4 x

Cable length

50 cm

Power supply (LOV)

via USB

Distributor/switch features

+ USB C connector

Factory colour

Black

Width

43 mm

Height

120 mm

Depth

45 mm

Weight

29 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630417 Manhattan 181150 USB hub 2+2 ports USB C®, USB type A USB 3.0 5 GBit/s + USB C connector Black 4-Port USB 3.0 Type-C / T

Description

4-port USB-C/USB-A-hub for port extension - with angled design for easy access
The Manhattan 4-port USB 3.0 Type-C / Type-A combi-hub 2x2 extends a USB-C port of your device. Whether you want to connect peripherals such as mouse, keyboard and USB-stick or charge and synchronize mobile devices - this compact hub offers you maximum flexibility with two USB-A and two USB-C ports.

Fast data transmission
Thanks to USB 3.2 Gen 1 SuperSpeed technology (formerly USB 3.0), the hub supports fast and efficient data transmission rates of up to 5 Gbps Each port delivers up to 4.5 W (5 V / 0.9 A) - good for charging and synchronizing the smart phones, tablets and more in downward compatibility with USB 2.0 and 1.1.

Smart design for easy access
Free access to all ports: The angled design frees all ports so that they cannot be blocked by cable.

Universal compatibility & easy setup
The hub is compatible with Windows®, MacOS®, Linux® and Chrome OS™ – Ideal for PCs, laptops, MacBooks®, Surface® devices and Chromebooks™. Plug & Play means very fast installation without the need for manual driver search.

Compact, mobile and without external power supply
The slim, light-weight design with integrated 0.5 m cable is perfectly suitable for mobile workstations. The power supply directly via the USB port makes an external mains unit unnecessary.

This text is machine translated.

Features

  • Standards and certificates:
  • USB 3.2 2nd Gen 1 (USB 3.0)
  • CE
  • FCC
  • RoHS
  • REACH
  • UKCA
  • General
  • Data transfer rates of 5 Gbit/s.
  • USB charging power 4.5 W (5.0 V at 0.9 A) max.
  • Electric strength: 300.0 V/DC
  • Insulation resistance 10 MΩ
  • Line resistance 5 Ω
  • Connectivity
  • 1 x 24-pin USB-C connector
  • 2 x 9-pin USB-A socket
  • 2 x 24-pin USB-C socket
  • Ambient conditions
  • Operating ambient temperature 0 - 70°C.
  • Ambient temperature during storage -40 - 85°C.
  • Humidity (non-condensing):0 - 85%

System requirements

  • Windows XP/Vista/7/8.1/10/11
    Linux
    Chrome OS
    MacOS

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)