• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan 208369 HDMI splitter + LED indicator lights, Ultra HD compatibility 3840 x 2160 p Black

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan 4K@60Hz 4-port HDMI splitter with downscaling Extends one HDMI input into four HDMI outputs (1x4), EDID switch for downscaling 18G, black

  • Video port type: HDMI video ports Number: 5 black
  • 3840 x 2160 pixels
  • Maximum working distance: 5 m.
  • Bandwidth 600 MHz
  • High Dynamic Range video (HDR) support
  • 1 pieces(s)

Technical specifications

  • HDMI version 2.0
  • HD type 4K Ultra HD
  • Data transfer rate 18 Gbps
  • Downscaler: Yes
Product type

HDMI splitter

Supported monitors

4

No. of inputs

4 x

Interfaces (input)

HDMI™

No. of outputs

1 x

Interfaces (output)

HDMI™

Resolution (max.)

3840 x 2160 p

Power supply (LOV)

via USB

Distributor/switch features

+ LED indicator lights

Ultra HD compatibility

Factory colour

Black

Weight

87 g

Width

62 mm

Height

15 mm

Depth

136 mm

Dim

(W x H x D) 62 x 15 x 136 mm

Cable length

0.8 m

Display resolution

3840 x 2160 Pixel

HDR support

Yes

Material (details)

Plastic

Power consumption (ON)

5 W

Power supply (details)

5 V

UKCA

yes

Operating temperature (T-T)

0 - 70 °C

Colour depth

36 Bit

Maximum operating distance

5 m

Quantity per pack

1 Stück(e)

USB powered

yes

Extended display identification data (EDID)

yes

Manual

yes

Bandwidth

600 MHz

HDCP

yes

Operating relative humidity (H-H)

5 - 90 %

Storage temperature (T-T)

-20 - 80 °C

3D

yes

Package weight

260 g

Plug and Play

yes

Video ports quantity

5

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338829 Manhattan 208369 HDMI splitter + LED indicator lights, Ultra HD compatibility 3840 x 2160 p Black

Warranty Terms

Warranty Terms 3338829 Manhattan 208369 HDMI splitter + LED indicator lights, Ultra HD compatibility 3840 x 2160 p Black

Description


HDMI splitter for splitting an AV signal to four screens in 4K60 and HDR; as well as down scaler for individual resolutions

This compact Manhattan HDMI 1x4 splitter distributes a single audio/video signal from an HDMI playback device to four displays without loss of quality.


Flexible solution for many A/V applications

For trade fairs, video conferences, presentations, retail and digital signage applications, this splitter Ideal is especially useful for distributing an HDMI signal and for devices that are housed in a separate, far away room or cabinet. If you want to connect even more displays, you can connect up to three splitters in series. A smart, integrated EDID management switch takes care of automatic image optimization on all connected displays. The 4K input signal can be scaled down to 1080p for individual resolutions in combined applications from old and new screens.


Easy installation and high compatibility

This splitter provides reliable performance by completely conforming to HDMI 2.0 and HDCP 2.3 standards. Simply connect three HDMI cables (not included) and the Micro USB power cable to use this low-cost UHD 4K solution - no software/hardware configuration or complicated settings are required. Backward compatibility with 4K@30Hz and 1080p displays guarantees operation with any source or destination device.

This text is machine translated.

Features

  • Distributes a single HDMI audio/video signal on four HDMI-screens
  • Resolutions up to ultra high definition (UHD) 4K@60Hz (3840×2160)
  • EDID switch allows you to downscale the 4K input signal to 1080p for individual resolutions in combined applications from old and new screens
  • High Dynamic Range (HDR) for perfect contrast and brilliant colors
  • 4:4:4 Chroma subsampling
  • Up to 18 Gbit/s total bandwidth with 6 Gbit/s per channel at 600 MHz
  • Fully backward compatible with 4K@30Hz, 1080p and 720p displays
  • EDID switch for automatic image optimization provides for correct adjustment of native resolution and image rate
  • Up to three splitter can be cascaded for the connection of up to ten screens
  • 36-bit Deep Colour (12 bits per channel)
  • Supports 3D video
  • Supports compressed DTS-HD Master audio, uncompressed LPCM 8-channel audio (7.1 surround sound) and Dolby TrueHD as well as 32-channel audio
  • Compatible with any HDMI device – TV, projector, monitor, notebook, PC, AV receiver, streaming box, games console, PlayStation® (PS4/PS5), Xbox® (One/Series S/Series X), Blu-ray player and more
  • Ideal for digital signage at retail and trade fair stands or for multi-display presentations in conference rooms and sports bars
  • Plug & Play installation; no setup required
  • HDCP 2.3 compliant
  • Rubber feet for non-slip use on all surfaces
  • Micro USB to USB A power cable included

Scope of delivery

  • 4K@60Hz 4-port HDMI splitter with downscaling
  • Micro-USB to USB A power cable, 0.8 m
  • User manual.

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)