• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 3.00 m Black 153218 DisplayPort cable

1/4
Product type
DisplayPort cable
Connection type
DisplayPort
HDMI
Version
Adapter cable
Connection type
DisplayPort to HDMI-A
Connections
DisplayPort plug
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan 4K@60Hz DisplayPort to HDMI cable DisplayPort plug to HDMI plug, 3 m, black

  • For connecting a DisplayPort source to an Ultra HD display with HDMI port
  • Supports high-definition audio for a range of audio formats including SACD, DVD audio, DTS-HD master audio and Dolby TrueHD
  • Supports 4:4:4 chroma subsampling
  • HDCP compliant for protected content
  • DisplayPort plug with latch for connection with secure hold

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

HDMI

Version

Adapter cable

Connection type

DisplayPort to HDMI-A

Connections

DisplayPort plug

HDMI-A plug

Connector version

straight

Cable version

HDMI Standard

Video resolution

3840 x 2160 Pixel

Cable length

3.00 m

Factory colour

Black

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

30

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482347 Manhattan DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 3.00 m Black 153218 DisplayPort cable

Description

For connecting a DisplayPort PC to an HDMI display
This Manhattan DisplayPort on HDMI cable enables the easy connection of PCs with DisplayPort output to monitors, TVs or projectors with HDMI input. Resolutions up to 4K@60Hz are supported and all this without driver installation, power supply or additional adapters.

This text is machine translated.

Features

  • Only for converting a DisplayPort signal to an HDMI signal, not the other way around
  • Connections:
  • 1 x 20-pin DisplayPort plug
  • 1 x 19-pin HDMI plug
  • Gold-plated contacts
  • Molded PVC and ABS housing
  • Operating temperature 0 - 40 ° C.
  • Storage temperature: -20 - 60 ° C.
  • Humidity (non-condensing): 0 - 96%

System requirements

  • Windows XP/Vista/7/8.1/10
    Linux
    Mac 9.x/10.x or higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)