• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marker sheet SK U WH:UNGESTANZT 0800129 Phoenix Contact

Packaging type
Package
Type
Blank
Imprint
Ohne Aufdruck
Dim
(L x W) 296 mm x 210 mm
Manufacturer part #
0800129
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 13.50 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marker sheet SK U WH:UNGESTANZT

  • SK U WH: NON-dancing
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Imprint

Ohne Aufdruck

Type

Blank

Dim

(L x W) 296 mm x 210 mm

Manufacturer part #

0800129

Industrial packaging

Yes

Content

10 pc(s)

Width

210 mm

Length

296 mm

Type

SK U WH:UNGESTANZT

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 718855 Marker sheet SK U WH:UNGESTANZT 0800129 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 718855 Marker sheet SK U WH:UNGESTANZT 0800129 Phoenix Contact

Description

Marker sheet, Din A4, white, Unlabeled, Can be labeled with: Plotter, Office printing systems, Mounting type: Adhesive, Lettering field: 296 x 210 mm

More interesting products

(*All information is plus legal VAT)