• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 042731 Passenger wagon Ampz 1. Class of Austrian Federal Railways

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Passenger wagon Ampz 1. Class of Austrian Federal Railways

  • Interior fittings with large area and compartment area
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

042731

Type

Carriage

Size

H0

Power supply system

AC

LoB/LoC

280 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349154 Märklin 042731 Passenger wagon Ampz 1. Class of Austrian Federal Railways

Description

Model: Passenger wagon 1. Class type Ampz of the Austrian Federal Railways (Austrian Federal Railways). Eurofima wagon modernized, not printer-efficient. Operating condition as of 2012.

This text is machine translated.

Features

  • Type-specific designed undertray. Fiat Y0270 S bogies with Schlingerdampener and with magnetic rail brake. Prepared for conducting coupling 7319 or conducting close coupling 72021, interior lighting 73400/73401, grinder 73406 and rear train lighting 73407. Length over Buffer 28.2 cm. DC wheel set E700580.