• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 043882 Express train set 2 Rhine arrow 1963 of DB, 2er set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Express train set 2 Rhine arrow 1963 of DB, 2er set

  • Extensive light and sound functions through the built-in decoder in the dining car
  • Dining car with separately switchable table lamps
  • All wagons with built-in LED interior lighting
  • The upper and lower kitchen light can be switched separately
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • A simple symbol of a microchip on a white background, depicted in black.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

043882

Type

Carriage

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

570 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349097 Märklin 043882 Express train set 2 Rhine arrow 1963 of DB, 2er set

Description

Model: Dining car with digital decoder mfx and extensive light and sound functions. Table lamps, room, hall and bar lighting can be switched separately. Both wagons with standard built-in LED interior lighting with warm-white light emitting diodes (LED). Live close couplings. The interior lighting only works in conjunction with the dining car and can be switched on and off digitally via a decoder. The specified vehicle sequence must be observed for this. Type-specific roof shapes, side walls, underbody and aprons. Bogies according to the design Minden-Deutz with block brakes, magnetic rail brakes and set generators. Imprinted train route signs. Minimum radius for operation 360 mm. Total length over buffer is approx. 57 cm.
Model: Two express coaches of different types for the express train F22 from Dortmund to Munich "Rheinpfeil" of the German Federal Railways (DB). A WR4üm-62 dining car with two dining rooms, kitchen, dishwasher, buffet and staff compartment. A compartment car Av4üm-62, 1. Great. Basic color coalblue/beige. Operating condition summer 1963.

This text is machine translated.