• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 41354 H0 Set of 4 express coach "pfalzbahn"

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Set of 4 express coach "pfalzbahn"

  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

41354

Type

Carriage

Size

H0

Power supply system

AC

LoB/LoC

861 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1646596 Märklin 41354 H0 Set of 4 express coach "pfalzbahn"

Description

4 different four-axled express coaches of different models, in the execution of the Palatinate Railway. Of which 1 express genus ABCCu, 1./2./3. Class. 2 express coaches genus CCu, 3. Class. 1 express baggage car genre PPu. Operating condition around 1910 to 1912.

This text is machine translated.

Features

  • NEM pocket
  • Close coupling mechanism.