• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 046986 H0 goods train luggage wagon PWG MHI of DB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 110.00 / piece)
€ 110.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 goods train luggage wagon PWG MHI of DB

  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

046986

Type

Freight wagon

Size

H0

Power supply system

AC

LoB/LoC

96 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303925 Märklin 046986 H0 goods train luggage wagon PWG MHI of DB

Description

Goods train luggage wagon PWG Pr 14 of the German Federal Railways (DB). Operating condition around 1959.

This text is machine translated.

Features

  • With digital decoder mfx and extensive sound functions
  • Tail lighting can be switched digitally, conventional in operation
  • Sander mounted
  • Goods train luggage car with roof attachment
  • Wagon in bottle-green color