• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 043547 Passenger CAR M2 of SNCB, 2er-Set

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 180.00 / piece)
€ 180.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Passenger CAR M2 of SNCB, 2er-Set

  • New construction of the 1 class car
  • Both wagons are equipped with LED interior lighting as standard
  • Suitable passenger car set for new construction of steam locomotive series 1 of SNCB And the wagon set 43546
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

043547

Type

Carriage

Size

H0

Power supply system

AC

LoB/LoC

550 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349053 Märklin 043547 Passenger CAR M2 of SNCB, 2er-Set

Description

Model: Separately inserted, graduated window frames. Both wagons with serially installed interior lighting with warm-white light emitting diodes (LED). Passenger CAR 1. Class fitted with grinder as standard. Both wagons can be supplied with power via the power-conducting close coupling heads installed as standard. For this purpose, a fixed defined carriage sequence is specified. Different operating numbers. Both wagons are individually packed, with additional outer packaging. Total length over buffer is 55.2 cm.
Model: 2 different passenger cars type M2 of the Belgian State Railways (SNCB/NMBS). 1 Passenger car type M2, A, 1. Great. 1 Passenger car type M2, A5B5, 1./2. Great. Moss green basic color scheme.

This text is machine translated.