User & Safety Instructions 2349096 Märklin 043881 Express train set 1 Rhine arrow 1963 of DB, 3er set
Description
Model: All cars with standard built-in LED interior lighting with warm white light emitting diodes (LED). Rear train lighting installed as standard in the saloon coach. All wagons are equipped with live close couplings as standard. The interior and rear train lighting only works in conjunction with the humpback dining car from the set 43882 and can be switched on and off digitally via a decoder. The specified vehicle sequence must be observed for this. Type-specific roof shapes, side walls, underbody and aprons. Bogies according to the design Minden-Deutz with block brakes, magnetic rail brakes and set generators. Imprinted train route signs. Minimum radius for operation 360 mm. Total length over buffers approx. 85 cm. Model: Three express coaches of different types for the express train F22 from Dortmund to Munich "Rheinpfeil" of the German Federal Railways (DB). A viewing car AD4üm-62, 1. Class, with elevated panoramic compartment and below service rooms. Roof cockpit with four side windows. A compartment car Av4üm-62, 1. Class and an open-air wagon Ap4üm-62, 1. Great. Basic color coalblue/beige. Operating condition summer 1963.
This text is machine translated.
Description
Model: All cars with standard built-in LED interior lighting with warm white light emitting diodes (LED). Rear train lighting installed as standard in the saloon coach. All wagons are equipped with live close couplings as standard. The interior and rear train lighting only works in conjunction with the humpback dining car from the set 43882 and can be switched on and off digitally via a decoder. The specified vehicle sequence must be observed for this. Type-specific roof shapes, side walls, underbody and aprons. Bogies according to the design Minden-Deutz with block brakes, magnetic rail brakes and set generators. Imprinted train route signs. Minimum radius for operation 360 mm. Total length over buffers approx. 85 cm. Model: Three express coaches of different types for the express train F22 from Dortmund to Munich "Rheinpfeil" of the German Federal Railways (DB). A viewing car AD4üm-62, 1. Class, with elevated panoramic compartment and below service rooms. Roof cockpit with four side windows. A compartment car Av4üm-62, 1. Class and an open-air wagon Ap4üm-62, 1. Great. Basic color coalblue/beige. Operating condition summer 1963.