• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 043174 H0 pair of refurbished carriages 2nd/3rd cl.

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 115.00 / piece)
€ 115.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 pair of refurbished carriages 2nd/3rd cl.

  • 2-pcs set
  • Built-in LED interior lighting as standard
  • Current-conducting couplings
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

043174

Type

Carriage

Size

H0

Power supply system

AC

LoB/LoC

305 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302071 Märklin 043174 H0 pair of refurbished carriages 2nd/3rd cl.

Description

Rebuilt WAGON BC3yg 2./3. Class and C3yg 3. Class with three sets of wheels each. Fixed coupled double wagon. Bottle-green coloring.

This text is machine translated.

Features

  • With standard built-in LED interior lighting
  • Current-carrying plug-in coupling in the NEM coupling shaft between the car halves
  • Separable, current-carrying coupling at the outer end of the car
  • For power supply of the car a vehicle with current-leading coupling and grinder is needed