• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 42122 H0 Luggage wagon of the K.W.St. E

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 70.99 / piece)
€ 70.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Luggage wagon of the K.W.St. E

  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

42122

Type

Bulk freight wagon

Size

H0

Power supply system

AC

LoB/LoC

130 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1646720 Märklin 42122 H0 Luggage wagon of the K.W.St. E

Description

Baggage car of the Royal Württemberg State Railways (K.W.St.E.). Bottle green color scheme. Operating condition around 1915.

This text is machine translated.

Features

  • NEM Kuppplungsschacht
  • Close coupling mechanism.