User & Safety Instructions 3629903 Märklin 043448 H0 Erg.-set 3 TGV inOui SNCF
Description
Model: High-speed train TGV INOUI (Euroduplex). Premium offer of the French National Railways (SNCF), with more comfort and service, such as WLAN. Design for traffic between Paris and Munich. 1 double-decker center carriage (R4), bar car 2. Class, with WIFI-antennas on the roof and 1 double-deck middle car (R5) 2. Class. Railcar number 4713. Current operating condition in 2025. Model: 2-piece supplement wagon set for extending the express train TGV INOUI, Article 22364 to a 10-pc unit. Standard interior lighting with maintenance-free, warm white light emitting diodes (LED). Interior lighting is supplied via continuous electrical connection of the entire train. Both middle cars are firmly coupled to each other. Guide rail in the Jacobs bogies. Bar car with 8 WIFI antennas on the roof. True-to scale-reproduction, thus minimum radius for operation 360 mm when sufficient clearance on both sides. Length of car pair is 43 cm. The 37798 basic set can be extended with the additional wagon sets 43428, 43438 and 43448 to a prototypical 10-pc unit. SNCF and TGV are registered trademarks of SNCF. TGV® is owned by SNCF. Every right of reproduction is reserved. This supplementary wagon set is a DC version in the TRIX H0 range under article number 23189.
This text is machine translated.
Hints
15 years and over
Description
Model: High-speed train TGV INOUI (Euroduplex). Premium offer of the French National Railways (SNCF), with more comfort and service, such as WLAN. Design for traffic between Paris and Munich. 1 double-decker center carriage (R4), bar car 2. Class, with WIFI-antennas on the roof and 1 double-deck middle car (R5) 2. Class. Railcar number 4713. Current operating condition in 2025. Model: 2-piece supplement wagon set for extending the express train TGV INOUI, Article 22364 to a 10-pc unit. Standard interior lighting with maintenance-free, warm white light emitting diodes (LED). Interior lighting is supplied via continuous electrical connection of the entire train. Both middle cars are firmly coupled to each other. Guide rail in the Jacobs bogies. Bar car with 8 WIFI antennas on the roof. True-to scale-reproduction, thus minimum radius for operation 360 mm when sufficient clearance on both sides. Length of car pair is 43 cm. The 37798 basic set can be extended with the additional wagon sets 43428, 43438 and 43448 to a prototypical 10-pc unit. SNCF and TGV are registered trademarks of SNCF. TGV® is owned by SNCF. Every right of reproduction is reserved. This supplementary wagon set is a DC version in the TRIX H0 range under article number 23189.
This text is machine translated.
Hints
15 years and over
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.