• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin World 44347 H0 Supplementary packing loading with crane wagon

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Supplementary packing loading with crane wagon

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Track system

my world plastic tracks

Type

Special wagon

Age category

3 years and over

Connector

Magnetic coupler

LoB/LoC

340 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757157 Märklin World 44347 H0 Supplementary packing loading with crane wagon

Description

More variety and gaming fun for logistics professionals!With the crane truck you can move even the heaviest goods effortlessly. Simply drive out the loading supports and start. Thanks to the accompanying sticker sheet, you can design the 40-foot container including the carrying wagon in such a way as you want to use it. Whether as the central operations unit of your fire brigade, as the office of your construction management on the construction site or simply as luggage container - there are no limits to your fantasy. Model: Goods wagon set consisting of a container carrying wagon, loaded with a 40 ft. Container and a crane wagonModel: Mobile crane wagon with a rotating crane and jib that can be moved by crank handle. Loading magnet at the end of the crane rope, for loading the supplied container, or other magnetic loads of the Märklin my world program. 4 stable loading supports for stabilizing the crane wagon during loading. Crane arm and loading supports can be folded up for the journey.The container carrying wagon is with a 40 ft Container loaded. The child-friendly, stable containers can be opened and loaded. A permanently installed metal part in the containers enables magnetic loading by crane.All wagons with magnetic couplings. Total length approx. 34 cm.Content: 4 straight tracks, 1 curved track, 1 right point and a buffer Sticker sheet with motifs from the various Märklin my world theme worlds.The supplementary packing is the ideal extension to the start packs 29342, 29344, 29346 and 29347.

This text is machine translated.

Scope of delivery

  • Crane truck
  • Container waggon
  • 4 straight Tracks
  • Curved track
  • Point, right
  • Buffer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 118.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)