1/2
Pushbutton
Protruding
Dark grey
momentary
None
1 x Off/(On)
1 maker
Tin plated
28 V
0.1 A
-20 °C
+80 °C
14.8 mm
10.8 mm
13.2 mm
0.7 N
1 pc(s)
(L x W x H) 14.8 x 10.8 x 13.2 mm
15.5 x 7. 5 mm
1.2 mm
6450.0003
28 V
100 mA
6450.0003
0,7 N
PCB connection
-20 - +80 °C
Datasheet 704669 Marquardt 6450.0003 6450.0003 Pushbutton 28 V 0.1 A 1 x Off/(On) momentary (L x W x H) 14.8 x 10.8 x 13.2 mm 1 pc(s)
User & Safety Instructions 704669 Marquardt 6450.0003 6450.0003 Pushbutton 28 V 0.1 A 1 x Off/(On) momentary (L x W x H) 14.8 x 10.8 x 13.2 mm 1 pc(s)
€ 14.40*
The necessary accessories are required to use the article as described.