• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Martin Kaiser 154/kws/1 Fixed adapter piece 1-piece set

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 32 g
  • Nominal voltage: 250 V
  • Housing: Polyamide 6
  • Protection class: IP20
Product type

Fixed adapter piece

Operating voltage

250 V

Max. nominal current

10 A

Documents & Downloads

Datasheet

Datasheet 3192999 Martin Kaiser 154/kws/1 Fixed adapter piece 1-piece set

User & Safety Instructions

User & Safety Instructions 3192999 Martin Kaiser 154/kws/1 Fixed adapter piece 1-piece set

Description

Fixed adapter without earthing contact for operating plug type C in socket type J (CH T11). Plug connectors can only be released by destroying them. This fixed adapter does not have a protective contact system!

This text is machine translated.

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)