• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Martin Kaiser 703/sw Surface-mount socket 1-piece set IP20 Black

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Surface-mount socket

Outlets

1

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Surface-mount

Design type

1-way socket

Factory colour

Black

IP20

Dim

(W x H x D) 60 x 60 x 47.30 mm

Width

60 mm

Height

60 mm

Depth

47.30 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3207593 Martin Kaiser 703/sw Surface-mount socket 1-piece set IP20 Black

User & Safety Instructions

User & Safety Instructions 3207593 Martin Kaiser 703/sw Surface-mount socket 1-piece set IP20 Black

Description

Re-connectable design for flexible or rigid lines H05VV-F 3G1.5 mm². Socket type F with ground contact for surface mounting

This text is machine translated.

More interesting products

(*All information is plus legal VAT)