• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 44.50 MARTOR BLADE BRUSH BLADE NO. 44 | 10 in the magazine 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

702 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MARTOR BLADE BRUSH BLADE NO. 44 | 10 in the magazine

  • Blade shape: Square bladeBase material: SteelBlade stainless: no.Blade ground: Standard groundBlade ground sides: 2-sided jointBlade facets: 2-foldCutting edges: Can be used 1-waySafety blade: no.Blade coating: no.

Technical specifications

Product type

Cutter

Blade width

19.3 mm

Factory colour

Silver

Material

Steel

No. of blades

10

Length

66 mm

Dim

(L x W x H) 66 x 36 x 16 mm

Weight

35 g

Content

10 pc(s)

Width

36 mm

Height

16 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564786 MARTOR 44.50 MARTOR BLADE BRUSH BLADE NO. 44 | 10 in the magazine 10 pc(s)

Description

CLAMP BLADE NO. 44 NO. 44.50 0.30 mm, 10 in the magazine

This text is machine translated.

More interesting products

(*All information is plus legal VAT)