• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Massoth 8129590 Weihnachtsbaum Outdoor lighting Continuous lighting + LEDs Suitable for: Building 1 Set

1/5
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Technical specifications

Product type

Outdoor lighting

Functions

Continuous lighting

Features

+ LEDs

Type

Accessories

Suitable for

Building

Max. current consumption

20 mA

Min. operating voltage

12 V DC

9 V AC

Max. operating voltage

24 V DC

16 V DC

Operating voltage

12, 9 - 24, 16 V DC, V DC

Length

3 mm

Width

50 mm

Height

40 mm

Dim

(L x W x H) 3 x 50 x 40 mm

Age category

15 years and over

Manufacturer part #

8129590

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553740 Massoth 8129590 Weihnachtsbaum Outdoor lighting Continuous lighting + LEDs Suitable for: Building 1 Set

Description

The stylized Christmas trees with their yellow-orange LED-illumination provide for this Christmas mood on your layout.
As a perfect complement to the headlight of locomotives, which one knows from the example of many museum railways.
You can also liven up the surroundings in buildings behind windows, in the front garden at the fence or on the market place.

Installation
For mounting on vehicles double-sided adhesive pads are available for distance without residue.
When used on the system, a fast seasonal change can take place via pin and socket strips.

Connection
The required voltage is supplied to the two solder contacts on the back via a two-wire cable (not included in the delivery).
Observe the polarity of the connections.
In locomotives, the power consumption is recommended via the light socket, if available.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)