• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Lock P60905 P60905 Bungee cord (L x W) 800 mm x 18 mm incl. hook

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

10 x 1 Master Lock Rubber cable Plastic frame 3043EURDAT

  • Set of 10With 2 hooks of wire

Technical specifications

Dim

(L x W) 800 mm x 18 mm

Product type

Bungee cord

Content

10 pc(s)

Features

incl. hook

Material

Rubber

Width

18 mm

Length

800 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542704 Master Lock P60905 P60905 Bungee cord (L x W) 800 mm x 18 mm incl. hook

Description

10 x Master Lock rubber tensioning ropes plastic frame

This text is machine translated.

Features

  • Inverse hook design offers more space for attachmentTwo wire hooks offer greater robustness than conventional rubber tensioning ropesRounded hook ends prevent scratchesMulti-color size labels enable easy and fast length detectionIncludes frame for easy storage and orderBuilt-in handle for easy transport and hanging when not in use.

Scope of delivery

  • 10 x Master Lock rubber cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 197.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)