• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matias FK316CS Wired USB-C® Keyboard for Mac - Silver - U.S. Version USB Keyboard English (US), QWERTY, Macintosh Silver

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Matias FK316CS Wired USB-C® Keyboard for Mac - Silver - U.S. Version

  • Modern Connectivity: Features a built-in USB-C® wired connection for compatibility with modern Macs.
  • Classic Reliability: Designed for users who prefer the reliability of a traditional wired connection over wireless options.
  • Full Mac Functionality: Includes all specialized Mac function keys and a dedicated numeric keypad.
  • Budget-Friendly Design: Features a plastic keyframe and streamlined design (no hub), offering a more affordable alternative to aluminum models.

Technical specifications

  • Interface: USB-C®
  • Layout: U.S. QWERTY
  • Dimensions: 17.35” x 4.58” x 0.75” (441 x 116 x 19 mm)
  • Weight: 1.0 lbs (455 g)
  • Cable Length: 5 feet (1.5 m)
  • Power Source: USB Cable
  • Switch Type: Matias Scissor Switches (2.0 mm travel)
Product type

Keyboard

Interfaces

USB C®

Keyboard layout

English (US), QWERTY, Macintosh

Transfer type

USB

Cable length

1.5 m

Factory colour

Silver

Compatible with Apple devices

iMac

iPad Pro

iPhone

iPad

MacBook

MacPro

Mac mini

Supported OS

iOS

iPadOS

macOS

Width

441 mm

Height

19 mm

Depth

116 mm

Weight

455 g

Power supply

USB (built-in)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3555206 Matias FK316CS Wired USB-C® Keyboard for Mac - Silver - U.S. Version USB Keyboard English (US), QWERTY, Macintosh Silver

Description

"The Matias USB-C® keyboard for Mac combines the proven reliability of a wired connection with the modern USB-C® standard. It was developed especially for users, who put emphasis on a complete layout including numeric keypad and prefer a precise, physical connection. The model provides a functional and budget-oriented solution for professional work environments without sacrificing the usual Mac system integration.

Seamless Mac integration
The keyboard has all the specific Mac function keys that are needed to control brightness, volume and video content in MacOS. This enables an efficient workflow without lengthy configuration, since the keys are recognized directly by the system.

Precise writing feel through scissors mechanism
Equipped with Matias scaler switches (scissors switches), the keyboard offers a defined key stroke of 2.0 mm. This mechanism ensures tactile feedback and a comfortable feel to write, which convinces even with intensive daily use in the office.

Full layout for maximum productivity
In contrast to compact versions, this model offers a dedicated 10-button keypad. This is particularly useful for data-intensive accounting or spreadsheet tasks where fast and error-free entry of numbers is essential.

Modern connectivity and plug-and-play
Through the USB-C® connection the keyboard is directly compatible with the modern Mac-models. The 1.5 meter long cable offers enough flexibility for designing the workplace and makes it unnecessary to change batteries or charging pauses"

This text is machine translated.

Features

  • Matias Scissor Switches: Equipped with high-quality scissor switches for a responsive typing experience.
  • Tactile Key Travel: Provides a comfortable 2.0 mm key travel distance.
  • Broad Compatibility: Works with any Mac featuring a USB-C® port (requires Mac OS X v.10.6.8 or later for function key support).

Scope of delivery

  • Keyboard
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)