• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matias FK318CS Aluminum Wired Keyboard for Mac USB Keyboard English (US), QWERTY, Macintosh Silver/white

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Matias FK318CS USB-C® wired aluminum keyboard for Mac, English version, silver

  • Slim, elegant, wired aluminum keyboard, popular with schools and companies
  • Wired USB-C® connection
  • Classic Mac keyboard functionality
  • This text is machine translated.

Technical specifications

Product type

Keyboard

Interfaces

USB C®

Keyboard layout

English (US), QWERTY, Macintosh

Transfer type

USB

Cable length

1.5 m

Factory colour

Silver/white

for brands

Apple

Compatible with Apple devices

MacBook

iMac

Mac mini

MacPro

Supported OS

macOS

Width

441 mm

Height

19 mm

Depth

116 mm

Weight

552 g

Power supply

USB (built-in)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758585 Matias FK318CS Aluminum Wired Keyboard for Mac USB Keyboard English (US), QWERTY, Macintosh Silver/white

Description

Features

  • The Matias wired aluminum keyboard for Mac is for use by anyone who wants an Apple wired USB keyboard. Many still prefer the reliability of a classic USB-C® connection with an integrated dual-port USB-C® hub, a block of numbers, a classic aluminum frame and black keycaps. This keyboard by Matias is just as elegant as the original of Apple and offers on the function keys all the special Mac-functions that you expect.

Scope of delivery

  • Keypad

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)