• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matias FK416DCS-DE Wireless USB-C® Keyboard for Mac Wireless Keyboard German, QWERTZ, Macintosh Silver

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless USB-C® keyboard for Mac

  • German keyboard layout (QWERTZ) for Mac
  • Silver plastic keyframe
  • Scissor-switch keys ensure a precise and confident typing experience
  • Comfortably quiet with a low and consistent key travel
  • Extremely small USB-C® nano wireless receiver
  • High security thanks to AES-128-bit encryption between the wireless receiver and the keyboard
  • Long battery life
  • The Matias Wireless USB-C® Keyboard is a full-size scissor switch keyboard made with a plastic keyframe. Its rechargeable battery has a battery life of up to 1 year before charging. It features our patent-pending USB-C® nano receiver, which is the world’s smallest wireless receiver for USB-C®. Just plug the receiver into your computer, and your keyboard instantly works. AES-128-bit encryption in the wireless transmission between keyboard and receiver ensures the keyboard is also suitable for high-security corporate or government environments.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

Keyboard

Interfaces

2.4 GHz radio

USB C®

Keyboard layout

German, QWERTZ, Macintosh

Transfer type

Wireless

Factory colour

Silver

for brands

Apple

Compatible with Apple devices

MacBook

iMac

Mac mini

MacPro

Supported OS

macOS

Width

441 mm

Height

19 mm

Depth

116 mm

Weight

441 g

Power supply

Li-ion rechargeable battery (built-in)

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3374165 Matias FK416DCS-DE Wireless USB-C® Keyboard for Mac Wireless Keyboard German, QWERTZ, Macintosh Silver

User & Safety Instructions 3374165 Matias FK416DCS-DE Wireless USB-C® Keyboard for Mac Wireless Keyboard German, QWERTZ, Macintosh Silver

Description

The Matias-C cordless keyboard is a full-fledged scissors keyboard with a plastic keyboard frame. The battery lasts for up to one year without needing to be recharged. It has our patent-pending USB-C Nano receiver, the world's smallest wireless receiver for USB-C. Simply connect the receiver to your computer, and your keyboard works immediately. Thanks to the AES 128-bit encryption in the wireless transmission between the keyboard and the receiver the keyboard is also suitable for highly secure corporate or government environments.

This text is machine translated.

Scope of delivery

  • Keyboard
  • USB-C® receiver
  • USB-C® charging cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)