• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matias FK418PCDCBB-DE Wireless USB-C® Aluminum Keyboard Wireless Keyboard German, QWERTZ Black

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Cabled aluminum keyboard FK418PCDCBB-DE for PC

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

Keyboard

Interfaces

2.4 GHz radio

USB C®

Keyboard layout

German, QWERTZ

Transfer type

Wireless

Factory colour

Black

Supported OS

Windows

Width

441 mm

Height

19 mm

Depth

116 mm

Weight

651 g

Power supply

Li-ion rechargeable battery (built-in)

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3374168 Matias FK418PCDCBB-DE Wireless USB-C® Aluminum Keyboard Wireless Keyboard German, QWERTZ Black

User & Safety Instructions 3374168 Matias FK418PCDCBB-DE Wireless USB-C® Aluminum Keyboard Wireless Keyboard German, QWERTZ Black

Description

The Matias wireless USB-C aluminum keyboard is a full-fledged scissors keyboard made of anodized black aluminum. The battery lasts incredibly long and requires up to three years charging time. It has our patent-pending USB-C Nano receiver, the world's smallest wireless receiver for USB-C. Simply connect the receiver to your computer, and your keyboard works immediately. Thanks to the AES 128-bit encryption of the wireless transmission between the keyboard and the receiver the keyboard is also suitable for highly secure corporate or office environments.

This text is machine translated.

Scope of delivery

  • Keyboard
  • USB-C receiver
  • USB-C charging cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)