• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Energy Saving Desk Lamp Silver, Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desk Lamp MAULoffice

  • Energy-saving lamp
  • Functional workstation lamp

Technical specifications

Product type

Desk light

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

E-27

Rating per bulb

20 W

20 W

Base (reading light)

E-27

Power (reading light)

20 W

Energy consumption

20 kWh/1000h

2700 K

Colour

Warm white

1450 lm

Total luminous flux

1450 lm

Light features

Pivoted

Rotation range (max.)

160°

Protection class

II

Factory colour

Silver

Black

Material

Metal

Weight

2.4122 kg

Dim

(Ø x H) 23 cm x 54 cm

Feed length

2 m

Wireless charging

No

n.rel.

Light bulb included

Yes

Width

22.8 cm

Height

54 cm

Length

635 mm

(Ø)

23 cm

IP20

Light intensity

20 W

Operating voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 775315 Maul Energy Saving Desk Lamp Silver, Black

Description

Classic workplace lamp with stable base made of metal with anthracite-coloured surface. Reflector for optimal light utilization. Protection class II (double insulated). Inclusive of 20 W lamp Lamp is either free-standing or clamped onto desktop (up to 5.5 mm).

Features

  • Arm's length below 41 cm, above 41 cm
  • Height 54 cm in the normal operating position
  • Adjustable arm and reflector.
  • Reflector turnable and tiltable
  • Shaded lamp head.

Scope of delivery

  • Bulbs included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)