• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAX PRODUCTS MAX380H115 Universal Tool box (empty) 1-piece (L x W x H) 414 x 414 x 345 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 414 x 414 x 345 mm

Product type

Tool box (empty)

Car phone holder features

Waterproof

Range of uses

Universal

Material

Plastic

Factory colour

Black

Inside width

380 mm

Inside height

270 mm

Internal depth

115 mm

Length

414 mm

Height

345 mm

Width

414 mm

Depth

129 mm

Weight

2.1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2103923 MAX PRODUCTS MAX380H115 Universal Tool box (empty) 1-piece (L x W x H) 414 x 414 x 345 mm

Description

Features

  • Waterproof wrap around seal in lid
  • Automatic pressure compensation valve
  • 2-way folding locks
  • Rubberized handles for high wearing comfort
  • Two holes for padlocks
  • A device for attaching a shoulder strap
  • Stackable and rollable
  • Impact-resistant through extra strong wall mounting
  • Hinges over the entire length of the case
  • Nylon pins guarantee corrosion protection
  • IP67 certified.
  • This text is machine translated.

Scope of delivery

  • Tool case without foam insert.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.96€ 109.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)