• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAX PRODUCTS MAX380H115S Universal Tool box (empty) 1-piece (W x H x D) 414 x 345 x 129 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Dim

(W x H x D) 414 x 345 x 129 mm

Product type

Tool box (empty)

Car phone holder features

Waterproof

Foam padding

Range of uses

Universal

Material

Plastic

Factory colour

Black

Inside width

380 mm

Inside height

270 mm

Internal depth

115 mm

Height

345 mm

Width

414 mm

Depth

129 mm

Weight

2.1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2103924 MAX PRODUCTS MAX380H115S Universal Tool box (empty) 1-piece (W x H x D) 414 x 345 x 129 mm

Description

Features

  • Waterproof wrap around seal in lid
  • Automatic pressure compensation valve
  • 2-way folding locks
  • Rubberized handles for high wearing comfort
  • Two holes for padlocks
  • A device for attaching a shoulder strap
  • Stackable and rollable
  • Impact-resistant through extra strong wall mounting
  • Hinges over the entire length of the case
  • Nylon pins guarantee corrosion protection
  • IP67 certified.
  • This text is machine translated.

Scope of delivery

  • Tool case with foam insert.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 132.96€ 129.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)