• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAX PRODUCTS MAX380H160S Universal Tool box (empty) 1-piece (W x H x D) 380 x 345 x 160 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Dim

(W x H x D) 380 x 345 x 160 mm

Product type

Tool box (empty)

Car phone holder features

Waterproof

Foam padding

Range of uses

Universal

Material

Plastic

Factory colour

Black

Inside width

380 mm

Inside height

270 mm

Internal depth

160 mm

Height

345 mm

Width

380 mm

Depth

160 mm

Weight

2.8 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2103926 MAX PRODUCTS MAX380H160S Universal Tool box (empty) 1-piece (W x H x D) 380 x 345 x 160 mm

Description

Features

  • Extendable trolley handle
  • Water-proof circumferential seal in the cover
  • Automatic pressure compensation valve
  • 2-way folding locks
  • Rubber handles for high wearing comfort
  • Two holes for pre-locks
  • Device for attaching a carrying strap
  • Stackable and rollable
  • Shock-proof through extra strong wall
  • Hinges over the complete length of the case
  • Pins Polyamide offer corrosion protection
  • IP67 certified.
  • This text is machine translated.

Scope of delivery

  • Tool case with foam insert.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 136.96€ 133.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)