• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAX PRODUCTS MAX540H245 Universal Tool box (empty) 1-piece (L x W x H) 594 x 594 x 270 mm

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool Cases

  • Waterproof
  • dustproof
  • Impact-resistant

Technical specifications

Dim

(L x W x H) 594 x 594 x 270 mm

Product type

Tool box (empty)

Car phone holder features

Waterproof

Range of uses

Universal

Factory colour

Black

Inside width

538 mm

Inside height

245 mm

Internal depth

405 mm

Length

594 mm

Height

270 mm

Width

594 mm

Depth

473 mm

Weight

5.2 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1601668 MAX PRODUCTS MAX540H245 Universal Tool box (empty) 1-piece (L x W x H) 594 x 594 x 270 mm

Description

The cases are versatile, such as in the areas of nautical, photography, underwater sports, hunting, fishing, in the electronics as well as for special units and industrial areas. Wherever special impact resistance and protection against external influences is required.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 222.96€ 219.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)