
Image similar
SMPSU
264 V AC
3 A
3 A
90 V AC
(L x W x H) 63.5 x 45.7 x 24 mm
3.3 V DC
Pin strip for nylon crimp connectors
9.9 W
1 x
open
57 g
Synchronised
45.7 mm
24 mm
63.5 mm
EPS-15-3.3
1 x
3.3 V/DC
3 A
yes
Certified by EU Garan
Datasheet 1294136 MEAN WELL EPS-15-3.3 SMPSU 3.3 V DC 3 A 9.9 W
User & Safety Instructions 1294136 MEAN WELL EPS-15-3.3 SMPSU 3.3 V DC 3 A 9.9 W
Information 1294136 MEAN WELL EPS-15-3.3 SMPSU 3.3 V DC 3 A 9.9 W
Warranty Terms 1294136 MEAN WELL EPS-15-3.3 SMPSU 3.3 V DC 3 A 9.9 W
€ 24.29€ 12.39*
The necessary accessories are required to use the article as described.