
Image similar
SMPSU
264 V AC
3.4 A
3.4 A
90 V AC
(L x W x H) 76.2 x 50.8 x 24 mm
7.5 V DC
Pin strip for nylon crimp connectors
25 W
1 x
open
81 g
Synchronised
50.8 mm
24 mm
76.2 mm
EPS-25-7.5
1 x
7.5 V/DC
3.4 A
yes
Certified by EU Garan
Datasheet 1293999 MEAN WELL EPS-25-7.5 SMPSU 7.5 V DC 3.4 A 25 W
User & Safety Instructions 1293999 MEAN WELL EPS-25-7.5 SMPSU 7.5 V DC 3.4 A 25 W
Information 1293999 MEAN WELL EPS-25-7.5 SMPSU 7.5 V DC 3.4 A 25 W
Warranty Terms 1293999 MEAN WELL EPS-25-7.5 SMPSU 7.5 V DC 3.4 A 25 W
€ 14.64*
The necessary accessories are required to use the article as described.