
Image similar
SMPSU
264 V AC
8 A
8 A
90 V AC
(L x W x H) 101.6 x 50.8 x 29 mm
5 V DC
Pin strip for nylon crimp connectors
40 W
1 x
open
150 g
Synchronised
50.8 mm
29 mm
101.6 mm
EPS-45-5
1 x
5 V DC
8 A
yes
Certified by EU Garan
Datasheet 1294043 MEAN WELL EPS-45-5 SMPSU 5 V DC 8 A 40 W
User & Safety Instructions 1294043 MEAN WELL EPS-45-5 SMPSU 5 V DC 8 A 40 W
Information 1294043 MEAN WELL EPS-45-5 SMPSU 5 V DC 8 A 40 W
Warranty Terms 1294043 MEAN WELL EPS-45-5 SMPSU 5 V DC 8 A 40 W
€ 24.29€ 18.89*
The necessary accessories are required to use the article as described.