• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL GEM60I12-P1J Mains PSU (fixed voltage) 12 V DC 4.5 A 54 W Energy-saving plug

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

MEANWELL Medical plug-in power supplies series GEM 60I Single Output 60 W for AC plug adapter

  • Plug-in power supply for input plug adapter
  • Universal input
  • Overload protection by circuit breaker (Hiccup), auto recovery
  • Protected against short circuit, overload, over voltage
  • Insulation category II
  • Low idle power
  • For applications in medical technology EN 60601-1 (2x MOP Level)
  • Energy efficiency level VI (DOE)
  • This text is machine translated.

Technical specifications

  • Input plug must be ordered separately.
  • Best.Nr.:
  • 001439281 AC-PLUG-AU 2
  • 001439282 AC-PLUG-EU2
  • 001439283 AC-PLUG-MIX 2
  • 001439284 AC-PLUG-UK 2
  • 001439285 AC-PLUG-US2
Product type

Mains PSU (fixed voltage)

Used at

Indoors

Portable

Fixed

Mains socket

Type

Pulsed

Max. output current

4.5 A

Output voltage

12 V DC

Output current (max.) - rounded

4.5 A

Output

5.5/2.1 coaxial connector

PSU features

Energy-saving plug

Input voltage

115 V AC

230 V AC

54 W

Dim

(L x W x H) 75.5 x 39.1 x 56.2 mm

Connection

5.5/2.1 coaxial connector

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

264 V AC

370 V DC

Min. input voltage

80 V AC

113 V DC

EuP Status

Level VI

Weight

200 g

Cable length

1.00 m

Width

39.1 mm

Height

56.2 mm

Length

75.5 mm

Type

GEM60I12-P1J

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2113524 MEAN WELL GEM60I12-P1J Mains PSU (fixed voltage) 12 V DC 4.5 A 54 W Energy-saving plug

User & Safety Instructions

User & Safety Instructions 2113524 MEAN WELL GEM60I12-P1J Mains PSU (fixed voltage) 12 V DC 4.5 A 54 W Energy-saving plug

Information

Information 2113524 MEAN WELL GEM60I12-P1J Mains PSU (fixed voltage) 12 V DC 4.5 A 54 W Energy-saving plug

Warranty Terms

Warranty Terms 2113524 MEAN WELL GEM60I12-P1J Mains PSU (fixed voltage) 12 V DC 4.5 A 54 W Energy-saving plug

Description

Features

  • Universal input
  • Overload protection by circuit breaker (Hiccup), auto recovery
  • Protected against short circuit, overload, over voltage
  • Insulation category II
  • Low idle power
  • Energy efficiency level V

Hints

Input plug must be ordered separately.
Best.Nr.:
001439281 AC-PLUG-AU 2
001439282 AC-PLUG-EU2
001439283 AC-PLUG-MIX 2
001439284 AC-PLUG-UK 2
001439285 AC-PLUG-US2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.75*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)