• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL GST36E12-P1J Mains PSU (fixed voltage) 12 V DC 3000 mA 36 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mains PSU (fixed voltage)

Type

Synchronised

Max. output current

3000 mA

Output voltage

12 V DC

Output current (max.) - rounded

3 A

Output

5.5/2.1 coaxial connector

Input voltage

115 V AC

230 V AC

36 W

Dim

(L x W x H) 105 x 75 x 60 mm

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

85 V AC

Weight

209 g

Width

75 mm

Height

60 mm

Length

105 mm

Type

GST36E12-P1J

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1439200 MEAN WELL GST36E12-P1J Mains PSU (fixed voltage) 12 V DC 3000 mA 36 W

User & Safety Instructions

User & Safety Instructions 1439200 MEAN WELL GST36E12-P1J Mains PSU (fixed voltage) 12 V DC 3000 mA 36 W

Information

Information 1439200 MEAN WELL GST36E12-P1J Mains PSU (fixed voltage) 12 V DC 3000 mA 36 W

Information 1439200 MEAN WELL GST36E12-P1J Mains PSU (fixed voltage) 12 V DC 3000 mA 36 W

Warranty Terms

Warranty Terms 1439200 MEAN WELL GST36E12-P1J Mains PSU (fixed voltage) 12 V DC 3000 mA 36 W

Description

Universal plug-in switching power supply with europlug, complies with energy efficiency level VI (DOE). It serves as a power supply for applications in consumer electronics, telecommunications, office equipment and industrial applications.

Features

  • Plug-in switching power supply with europlug
  • universal input
  • overload protection, pulsing hiccup shutdown, auto recovery
  • protections: short circuit/over load/over voltage
  • insulation class II
  • low no load power consumption
  • energy efficiency level VI (DOE)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.75*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)