• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL HRP-150N3-48 SMPSU 48 V 3.3 A 158.4 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SNT CASE 158.4W 48V 3.3A

  • Output 48 V / 3.3 A
  • Power 158.4 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

370 V DC

264 V AC

Max. output current

3.3 A

Output current (max.) - rounded

3.3 A

Min. input voltage

120 V DC

85 V AC

Dim

(L x W x H) 159 x 97 x 38 mm

Output voltage (max.)

48 V

Connection

Screw terminal

158.4 W

No. of outputs

1 x

Type

closed

Weight

540 g

Width

97 mm

Height

38 mm

Length

159 mm

Type

HRP-150N3-48

Max. temperature

+70 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2900746 MEAN WELL HRP-150N3-48 SMPSU 48 V 3.3 A 158.4 W

User & Safety Instructions

User & Safety Instructions 2900746 MEAN WELL HRP-150N3-48 SMPSU 48 V 3.3 A 158.4 W

Warranty Terms

Warranty Terms 2900746 MEAN WELL HRP-150N3-48 SMPSU 48 V 3.3 A 158.4 W