• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LPV-20-12 Constant voltage 0 - 1.67 A 12 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-fixed voltage power supply unit

  • Constant voltage
  • 12 V
  • 0 - 1.67 A

Technical specifications

Type

Constant voltage

Dim

(L x W x H) 118 x 35 x 26 mm

Output voltage (max.)

12 V

Max. output current

1.67 A

Output current (max.) - rounded

1.67 A

Protection class

IP67

IP67

Connection

Open cable ends

No. of outputs

1 x

Output current (min.)

0 A

Type

Synchronised

Width

35 mm

Height

26 mm

Length

118 mm

PSU features

Surge protection

20 W

Output voltage 1

12 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 514599 MEAN WELL LPV-20-12 Constant voltage 0 - 1.67 A 12 V 1 pc(s)

Description

Fixed voltage power supply unit in the waterproof plastic casing (IP67). Particularly suitable for the supply of LED bulbs or LED displays outdoors.

This text is machine translated.

Features

  • Weather-proof according to IP67
  • Protection against short circuit, overvoltage and overload
  • With open cable ends for power input and DC output.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.