• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL NGE18I12-P1J Mains PSU (fixed voltage) 12 V 1.5 A 18 W Regulated

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

483 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mean Well NGE18 plug socket SNT

  • Output voltage 12 V
  • Power 18 W
  • Min. Input voltage80 V AC, 113 V DC /max.264 V AC, 370 V DC;5.5/2.1 coaxial connector

Technical specifications

  • Series NGE18
  • Application: ITE,Industry,Household,Medical
  • Housing: Plug-in power supply
  • Dimensions: Length 48 mm
  • Dimensions: Width 28 mm
  • Dimensions: Height 55 mm
  • Weight: 112 g
  • Identification: DEKRA; FCC
  • MTBF 1282800 h
  • Operation maintenance 30,000 h
  • Min. Operating temperature -30 °C
  • Max. operating temperature: 70 °C
  • Storage temperature, min.: -20 °C.
  • Storage temperature, max. 85 °C
  • Min. Network frequency: 47 Hz
  • Network frequency max. 63 Hz
  • Min. Input voltage AC 80 V
  • Max. Input voltage AC 264 V
  • Min. Input voltage DC 113 V.
  • Max. Input voltage DC 370 V.
  • Input current 0.25 A
  • Efficiency 87 %
  • Idle power, less than 0.075 W
  • Leakage current, max. 0.1 mA
  • Inrush current, max. 80 A
  • Power factor correction (PFC): 0
  • Connector type, input: Adapter
  • Number of outputs 1
  • 18 W power output
  • Output voltage 12 V
  • Output voltage tolerance -3 - 3 %
  • Remaining ripple 120 MVP-p
  • Output current 1.5 A
  • Overload protection 1
  • Overload protection version: Hiccup
  • Short circuit protection 1
  • Overvoltage protection 1
  • Overtemperature protection 0
  • Connection type, output: 5.5*2.1mm hollow plug
  • Protection class: II
  • INSULATION VOLTAGE I/P-O/P 4,000 V
  • APPROVALS UL,PSE,CCC,AS/NZ,EAC,IEC,EN,CE,UKCA,CSA,BSMI
  • Standards (EMC): EN 55032 class B, EN 55011 class B
  • STANDARDS (SAFETY): IEC 61558 60335-1-1 2, IEC 60601 16-1, IEC 61558-60601, IEC 62368-60601-16, IEC 60335-1, UL 62368-1, ANSI/AAMI ES 2-1, EN 61558-1, EN 1-1, EN 61558-1, EN 62368
  • Medical protection classification: 2*MOPP
  • REACH-SVHC: No.
  • Efficiency (at 10% load): 79.5 %
  • Average efficiency: 87%
  • Output voltage selectable 0
  • Length of feed line, output 150 cm
  • Protection class/IP IP21
  • Energy level (EU) 2019/1782 + Level VI
  • RoHS R - RoHS compliant
Product type

Mains PSU (fixed voltage)

Max. output current

1.5 A

Output voltage

12 V

Output current (max.) - rounded

1.5 A

Output

5.5/2.1 coaxial connector

PSU features

Regulated

18 W

Dim

(L x W x H) 48.0 x 28.0 x 55.0 mm

Connection

Quick-release adapter

No. of outputs

1 x

Input voltage (max.)

264 V AC

370 V DC

Min. input voltage

80 V AC

113 V DC

EuP Status

Level VI

Weight

112.0 g

Cable length

150 cm

Width

28.0 mm

Height

55.0 mm

Length

48.0 mm

Type

NGE18I12-P1J

IP21

MTBF

1282800 h

Operating temperature (max.)

70 °C

Operating temperature (min.)

-30 °C

Input voltage

370 V

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3164240 MEAN WELL NGE18I12-P1J Mains PSU (fixed voltage) 12 V 1.5 A 18 W Regulated

Datasheet 3164240 MEAN WELL NGE18I12-P1J Mains PSU (fixed voltage) 12 V 1.5 A 18 W Regulated

User & Safety Instructions

User & Safety Instructions 3164240 MEAN WELL NGE18I12-P1J Mains PSU (fixed voltage) 12 V 1.5 A 18 W Regulated

Warranty Terms

Warranty Terms 3164240 MEAN WELL NGE18I12-P1J Mains PSU (fixed voltage) 12 V 1.5 A 18 W Regulated

Description

DC compatible, LPS

This text is machine translated.

Hints

AC-AC-AC adapter must be ordered separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.48*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)