• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL PCD-60-1750B LED driver Constant current 60 W 1.75 A 20 - 34 V DC dimmable, PFC circuit, Surge protection, Sui

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

LED-switching power supply

  • Constant current
  • 20 - 34 V DC
  • 1.75 A

Technical specifications

  • dimmable
Product type

LED driver

Type

Constant current

Dim

(L x W x H) 128 x 60 x 31.5 mm

Output voltage (max.)

34 V DC

Output voltage (min.)

20 V DC

Max. output current

1.75 A

Output current (max.) - rounded

1.75 A

Operating voltage

230 V AC

Protection class

II

LED driver features

dimmable

PFC circuit

Surge protection

Suitable for flammable surfaces

IP30

Connection

Open end cable

Max. power

60 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

277 V AC

Min. input voltage

180 V AC

Weight

350 g

Power range

60 W (max)

Type

Synchronised

Width

60 mm

Height

31.5 mm

Length

128 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1293257 MEAN WELL PCD-60-1750B LED driver Constant current 60 W 1.75 A 20 - 34 V DC dimmable, PFC circuit, Surge protection, Sui

User & Safety Instructions

User & Safety Instructions 1293257 MEAN WELL PCD-60-1750B LED driver Constant current 60 W 1.75 A 20 - 34 V DC dimmable, PFC circuit, Surge protection, Sui

Information

Information 1293257 MEAN WELL PCD-60-1750B LED driver Constant current 60 W 1.75 A 20 - 34 V DC dimmable, PFC circuit, Surge protection, Sui

Warranty Terms

Warranty Terms 1293257 MEAN WELL PCD-60-1750B LED driver Constant current 60 W 1.75 A 20 - 34 V DC dimmable, PFC circuit, Surge protection, Sui

Description

PCD-60: AC dimmable, for leading edge and trailing edge dimmers, flexible wire terminals · PLD-60: not AC dimmable, flexible wire terminals · Plastic enclosure IP30 · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over voltage · Built-in active PFC function · Suitable for LED lighting and moving sign applications · Constant current · EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Features

  • AC-dimming, for phase-angle-and-control dimmer suitable, Wire Connections
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • For indoor applications
  • For LED lighting applications
  • Constant current
  • EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)