• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RPS-45-24 SMPSU 24 V DC 2.1 A 45.6 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEANWELL Power Supply Medical Open Frame RPS -45-24

  • Output 24 V DC / 2.1 A
  • Power 45.6 W
  • Pin strip for nylon crimp connectors

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

2.1 A

Output current (max.) - rounded

2.1 A

Min. input voltage

80 V AC

Dim

(L x W x H) 76.2 x 50.8 x 24 mm

Output voltage (max.)

24 V DC

Connection

Pin strip for nylon crimp connectors

45.6 W

No. of outputs

1 x

Type

open

Weight

110 g

PSU features

Adjustable voltage output

Type

Pulsed

Width

50.8 mm

Height

24 mm

Length

76.2 mm

Type

RPS-45-24

MTBF

726200 h

No. of inputs

1 x

PFC

No

Max. temperature

+70 °C

Min. temperature

-30 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1838074 MEAN WELL RPS-45-24 SMPSU 24 V DC 2.1 A 45.6 W

User & Safety Instructions

User & Safety Instructions 1838074 MEAN WELL RPS-45-24 SMPSU 24 V DC 2.1 A 45.6 W

Warranty Terms

Warranty Terms 1838074 MEAN WELL RPS-45-24 SMPSU 24 V DC 2.1 A 45.6 W

Description

Features

  • Open design (open frame)
  • Pin strip connections for nylon crimp connectors
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, over voltage
  • Conforms to EN 60601-1
  • Low idle power