• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL VRLA charger NPB-1700-24 24 V Charging current (max.) 50 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead-acid charger NPB-1700-24

  • 2 to 3-stage chargerBuilt-in CAN bus interface for control and monitoring4 preset charging curvesUltra-wide charging range with automatic detection function

Technical specifications

  • Output voltage 21 to 42 V.
  • Output 1680 W
  • Temperature range of -30 to +70 °C
  • Efficiency 93 %
Product type

VRLA charger

Charger features

Selectable charging current

Battery temperature monitoring

Battery recognition

PC interface

Matching rechargeable battery

SLA

Lead-acid

Lead acid membrane

Li-ion

Suitable for lead-type rechargeables

24 V

Recommended battery capacity (min.)

200 Ah

Recommended battery capacity (max.)

640 Ah

Charging slots

1

Operating voltage

90 - 264 V

Charging current (max.)

50 A

Charging current at 24 V

50 A

Charge Voltage

27.6 V

Length

307.7 mm

Width

184 mm

Height

70 mm

Weight

2960 g

Dim

(L x W x H) 307.7 x 184 x 70 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2730111 MEAN WELL VRLA charger NPB-1700-24 24 V Charging current (max.) 50 A

User & Safety Instructions

User & Safety Instructions 2730111 MEAN WELL VRLA charger NPB-1700-24 24 V Charging current (max.) 50 A

Warranty Terms

Warranty Terms 2730111 MEAN WELL VRLA charger NPB-1700-24 24 V Charging current (max.) 50 A

Description

Intelligent general charger with high reliability and wide output range. Uses a highly efficient circuit design that allows small size, high efficiency and flexibility. Suitable for electric bicycles, scooters, hand-held electric tools, mobile robots, unmanned vehicles, Charging different DC mobile devices and more.

This text is machine translated.

Features

  • Ultra-wide charging range with automatic detection functionBuilt-in CANbus protocolThe charging voltage, charging current and timeout can be programmed via SBP-001Selectable charging current (50~100 % of the rated current)4 preset charge curves can be selected via DIP switches on the control panel2- or 3-stage charging can be set via DIP switches on the control panelNTC for temperature compensation (ENC series)Implement a temperature-controlled low-noise fanAutomatic power reduction at over temperatureOperating temperature from -30 to +70°C, minimizes environmental restrictionsProtection against short circuit, over-voltage, over-temperature, battery polarity reversalConforms to the certifications UL/EN 62368-1 and IEC/EN62368-1/-2-29

Scope of delivery

  • Charger
  • Instructions

What kind of Lead Acid Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)