• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mebus 42378 Quartz Alarm clock Black Fluorescent Hands

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Quartz alarm clock, black

  • Quiet movement (sweep-movement)
  • Snooze function
  • LED Lighting
  • This text is machine translated.

Technical specifications

Product type

Alarm clock

Display

Analogue

Functions

Alarm

Type

Quartz

Enclosure material

Plastic

Case colour

Black

Dim

(W x H x D) 130 x 115 x 70 mm

Wireless charging

No

Fluorescent

Hands

Width

130 mm

Height

115 mm

Depth

70 mm

Power supply

AA battery (1x), please order separately

Clock/watch features

Noiseless movement

Clock face colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594107 Mebus 42378 Quartz Alarm clock Black Fluorescent Hands

Description

Features

  • Analogue display
  • Plastic casing
  • Illuminated hands
  • Alarm On/Off
  • Very large housing
  • This text is machine translated.

Scope of delivery

  • Alarm clock
  • 1 x mignon battery, please order separately
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)