• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM76730 MM76730 LED recessed light LED (monochrome) Built-in LED 6.5 W White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Megaman LED dimmer RICO HR IP44 36° WH

  • Power= 6.5 W Total luminous flux= 500 lm Colour temperature= 2800 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6.5 W

6.5 W

500 lm

Total luminous flux

500 lm

2800 K

Colour

Warm white

Type

Circular

Radiation angle

36°

Light features

Dimmable

Recess diameter

68 mm

Recess depth

30 mm

Outside Ø

80 mm

IP44

Factory colour

White

Material

Aluminium

n.rel.

Dim

(Ø x H) 80 mm x 30 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

2800 K

Colour temperature (min.)

2800 K

Colour temperature range

2800 - 2800 K

Height

30 mm

Depth

30 mm

(Ø)

80 mm

Colour rendering index

95 Ra

Light intensity

1100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793143 Megaman MM76730 MM76730 LED recessed light LED (monochrome) Built-in LED 6.5 W White

User & Safety Instructions

User & Safety Instructions 2793143 Megaman MM76730 MM76730 LED recessed light LED (monochrome) Built-in LED 6.5 W White

Description

Scope of delivery

  • LED dimmer RICO HR IP44 36° WH
  • User manual.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)