• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MegaSat 0600153 SAT multiswitch Inputs (multiswitches): 9 (8 SAT/1 terrestrial) No. of participants: 16

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MegaSat 0600153 Satblock distribution 9 inputs 16 outputs

  • Distribution of satellite signals to several receivers
  • Suitable for receiving two satellites and for up to 16 subscribers

Technical specifications

Product type

SAT multiswitch

Type (active/passive)

Active

Inputs (multiswitches)

9 (8 SAT/1 terrestrial)

Participants

16

Quad LNB compatibilty

Yes

Min. frequency

950 MHz

Max. frequency

2250 MHz

Width

215 mm

Height

50 mm

Depth

215 mm

Input voltage

90-260 V

Weight

696 g

UKCA

not relevant

Number of inputs

9 Eingänge

Number of outputs

16 Ausgänge

Operating temperature (T-T)

-20 - 50 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556340 MegaSat 0600153 SAT multiswitch Inputs (multiswitches): 9 (8 SAT/1 terrestrial) No. of participants: 16

Description

The multi-switch is suitable for receiving two satellites and for up to 16 subscribers.

A multi-switch enables you the simultaneous reception of several satellites via one coaxial cable. One needs one LNB per satellite. It is irrelevant whether the second LNB is installed on the same satellite mirror (multifeed) or on a second mirror. The signals are bundled by the multi-switch and forwarded to the connected receiver.

The MegaSat multi-switch series is equipped with the latest technology. All switches are Quad LNB (Quattro-Switch LNB) compatible and enable you to integrate the multi-switch later also in an existing system.

Low attenuation and high isolation of the reception levels ensure the highest picture and sound quality even with long cable paths.

This text is machine translated.

Scope of delivery

  • MegaSat multi-switch 9/16
  • Power supply unit
  • User manual

What kind of SAT 5-Way Multiswitches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)