• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing SPU 56-05 SAT multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 6 Quad LNB compatib

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Axing SPU 05 5 in 6 multi-switch

  • Quad LNB-enabled
  • SAT active
  • Terrestrial passive
  • Feedback channel-enabled
  • Switched PSU
  • This text is machine translated.

Technical specifications

Product type

SAT multiswitch

Type (active/passive)

Passive

Inputs (multiswitches)

5 (4 SAT/1 terrestrial)

Participants

6

Quad LNB compatibilty

Yes

Min. frequency

5 MHz

Max. frequency

2200 MHz

SAT damping

6-10 dB

Terrestrial damping

20 dB

Features

Quad LNB compatible

Width

275 mm

Height

125 mm

Depth

50 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1296493 Axing SPU 56-05 SAT multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 6 Quad LNB compatib

Description

Scope of delivery

  • Multiswitch
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 156.98*

What kind of SAT 5-Way Multiswitches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)