• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein EXR 2558 SAT cascade multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 8

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kathrein Multi-switch EXR 2558

  • Multi-switch 5 on 4, Continuity, for system expansion to four connections
  • It can be cascaded up to eight EXR 2554/2558
  • For indoor installation

Technical specifications

Product type

SAT cascade multiswitch

Inputs (multiswitches)

5 (4 SAT/1 terrestrial)

Participants

8

Min. frequency

5 MHz

Max. frequency

2150 MHz

Width

160 mm

Height

148 mm

Depth

43 mm

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1380717 Kathrein EXR 2558 SAT cascade multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 8

Description

Kaskadierfahige-Multi-switch for the distribution of four sat-ebenen and terrestrial signals on many receivers
- The receiver is only low leadership necessary (for twin receiver two low-guides)
-Independent option horizontal/vertical, low/high of every receiver
Change-over is done via the coaxial cable with 14/18 V and 0/22 Khz signal frequency
- Integrated amplifier for low connection losses in Sat-Bereich
The Entzerren the cable attenuation integrated-Preemphase
Reception of terrestrial range even when the satellite receiver is possible
Terrestrial Range: 5-862MHz passive
- High decoupling between the outputs
- Remote feed option via the horizontal input low. All other inputs are voltage-free (this operation with UAS 585 possible).

This text is machine translated.

Scope of delivery

  • Multiswitch

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 186.98*

What kind of SAT 5-Way Multiswitches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)