• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MegaSat 0600152 SAT multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 16

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

MegaSat 5/16 Satblock distribution 6 inputs 16 outputs

  • Distribution of satellite signals to several receivers
  • Suitable for receiving a satellite and for up to 16 subscribers

Technical specifications

Product type

SAT multiswitch

Type (active/passive)

Active

Inputs (multiswitches)

5 (4 SAT/1 terrestrial)

Participants

16

Quad LNB compatibilty

Yes

Min. frequency

950 MHz

Max. frequency

2250 MHz

SAT damping

2 dB

Terrestrial damping

2 dB

Width

230 mm

Height

135 mm

Depth

50 mm

Input voltage

90-260 V

Weight

501 g

UKCA

yes

Number of inputs

6 Eingänge

Number of outputs

16 Ausgänge

Operating temperature (T-T)

-20 - 50 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556336 MegaSat 0600152 SAT multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 16

Description

Multi-switch in the best quality with the latest technology

A multi-switch enables you the simultaneous reception of several satellites via one coaxial cable. One needs one LNB per satellite. It is irrelevant whether the second LNB is installed on the same satellite mirror (multifeed) or on a second mirror. The signals are bundled by the multi-switch and forwarded to the connected receiver. The MegaSat multi-switch series is equipped with the latest technology. All switches are Quad LNB (Quattro-Switch LNB) compatible and enable you to integrate the multi-switch later also in an existing system. Low attenuation and high isolation of the reception levels ensure the highest picture and sound quality even with long cable paths.

This text is machine translated.

Scope of delivery

  • MegaSat multi-switch 5/16
  • Power supply unit
  • User manual

What kind of SAT 5-Way Multiswitches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)