• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein EXR 158 SAT multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 8

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kahtrein EXR 15

  • For the distribution of four sat-ebenen and terrestrial signals
  • Low power consumption through highly efficient, short circuit proof switched-mode power supply and power-saving concept
  • With integrated amplifier for low insertion loss in the sat and terrestrial range
  • This text is machine translated.

Technical specifications

Product type

SAT multiswitch

Type (active/passive)

Active

Inputs (multiswitches)

5 (4 SAT/1 terrestrial)

Participants

8

Min. frequency

950 MHz

Max. frequency

2150 MHz

Weight

0.73

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818394 Kathrein EXR 158 SAT multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 8

Conformity certificate

Conformity certificate 818394 Kathrein EXR 158 SAT multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 8

Description

Features

  • Each receiver is only low leadership necessary (for twin receiver two low-guides)
  • Independent Selection option horizontal/vertical, low/high of every receiver from
  • Switching is done via coaxial cable with 14/18 V and 0/22-khz signal frequency
  • The Entzerren the cable attenuation integrated preemphase
  • Reception of terrestrial range even when the satellite receiver is possible
  • High decoupling between the outputs
  • LNB-remote feed option via the horizontal input low. All other inputs are voltage-free (this operation with UAS 585 possible)
  • For indoor installation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 181.98*

What kind of SAT 5-Way Multiswitches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)