• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger SEW58 531 SAT multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 8 Standby mode

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Schwaiger SAT multi-switch SEW 58 531

  • Mounting material is not included in the delivery (4 screws)
  • Multi-switch distributes 1 satellite position on 8 outputs
  • Feed of terrestrial signals (e.g. DVB-T2 or radio programs)

Technical specifications

Product type

SAT multiswitch

Inputs (multiswitches)

5 (4 SAT/1 terrestrial)

Participants

8

Min. frequency

5 MHz

Max. frequency

2150 MHz

SAT damping

8 dB

Terrestrial damping

1 dB

Features

Standby mode

Width

80 mm

Height

80 mm

Depth

20 mm

Length

250 cm

Weight

1600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1497081 Schwaiger SEW58 531 SAT multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 8 Standby mode

Description

This schwaiger ® multi-switch distributes digital signals from a satellite position to up to 8 subscribers. For the feeding of the signal can be used as a Quattro as well as a quad LNB. All participants can use the full program variety independent of one another. This multi-switch is purely from the connected receiver with power. There is no receiver is switched on, the standby consumption of the multi-switch and the connected LNB 0 Watt.

This text is machine translated.

Features

  • Independent program variety for all participants in this reception system
  • No mains connection necessary
  • Compact design

Scope of delivery

  • Multiswitch
  • Fixings
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 116.98*

What kind of SAT 5-Way Multiswitches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)